
170003-4 | |
|---|---|
DigiKey Part Number | A107170TR-ND - Tape & Reel (TR) A107170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170003-4 |
Description | CONN TERM RCPT 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170003-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.693" (17.60mm) | |
Length - Barrel | 0.252" (6.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,79600 Kč | 239,80 Kč |
| 100 | 4,56710 Kč | 456,71 Kč |
| 250 | 4,28108 Kč | 1 070,27 Kč |
| 500 | 4,07614 Kč | 2 038,07 Kč |
| 1 000 | 3,88127 Kč | 3 881,27 Kč |
| 2 500 | 3,63803 Kč | 9 095,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,48456 Kč | 24 391,92 Kč |
| 14 000 | 3,31827 Kč | 46 455,78 Kč |
| 21 000 | 3,22472 Kč | 67 719,12 Kč |
| 35 000 | 3,11064 Kč | 108 872,40 Kč |
| 49 000 | 3,03772 Kč | 148 848,28 Kč |
| 70 000 | 2,96231 Kč | 207 361,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





