


167021-3 | |
|---|---|
DigiKey Part Number | 17-167021-3TR-ND - Tape & Reel (TR) 17-167021-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167021-3 |
Description | CONN SOCKET 28-32AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167021-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,86028 Kč | 1 930,14 Kč |
| 1 000 | 3,67570 Kč | 3 675,70 Kč |
| 2 500 | 3,44527 Kč | 8 613,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 3,06331 Kč | 53 607,93 Kč |
| 35 000 | 2,91718 Kč | 102 101,30 Kč |
| 52 500 | 2,83498 Kč | 148 836,45 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










