


167021-2 | |
|---|---|
DigiKey Part Number | A126673TR-ND - Tape & Reel (TR) A126673CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167021-2 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167021-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 25 | 5,66440 Kč | 141,61 Kč |
| 50 | 5,39740 Kč | 269,87 Kč |
| 100 | 5,13670 Kč | 513,67 Kč |
| 250 | 4,81512 Kč | 1 203,78 Kč |
| 500 | 4,58488 Kč | 2 292,44 Kč |
| 1 000 | 4,36568 Kč | 4 365,68 Kč |
| 2 500 | 4,09218 Kč | 10 230,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 3,63856 Kč | 63 674,80 Kč |
| 35 000 | 3,46502 Kč | 121 275,70 Kč |
| 52 500 | 3,36738 Kč | 176 787,45 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











