
1658744-3 | |
|---|---|
DigiKey Part Number | A139151-ND |
Manufacturer | |
Manufacturer Product Number | 1658744-3 |
Description | CONN SFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658744-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,52000 Kč | 503,52 Kč |
| 20 | 407,45450 Kč | 8 149,09 Kč |
| 40 | 388,00425 Kč | 15 520,17 Kč |
| 60 | 377,06867 Kč | 22 624,12 Kč |
| 100 | 363,72720 Kč | 36 372,72 Kč |
| 260 | 340,03927 Kč | 88 410,21 Kč |
| 500 | 338,94920 Kč | 169 474,60 Kč |
| Unit Price without VAT: | 503,52000 Kč |
|---|---|
| Unit Price with VAT: | 609,25920 Kč |











