Male Coupler Connector 10 ~ 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Coupler Connector 10 ~ 14 AWG
Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily
Phoenix Contact Circular Connectors

1409206

DigiKey Part Number
277-10335-ND
Manufacturer
Manufacturer Product Number
1409206
Description
CONN FMALE COUPLR HSG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Coupler Connector 10 ~ 14 AWG
Datasheet
 Datasheet
EDA/CAD Models
1409206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Male Coupler
Coded, Keyed
-
Features
10 ~ 14 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč