
1658539-5 | |
|---|---|
DigiKey Part Number | A31915TR-ND - Tape & Reel (TR) A31915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658539-5 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 50 | 2,92720 Kč | 146,36 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 250 | 2,61216 Kč | 653,04 Kč |
| 500 | 2,48700 Kč | 1 243,50 Kč |
| 1 000 | 2,36794 Kč | 2 367,94 Kč |
| 2 500 | 2,21949 Kč | 5 548,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,05279 Kč | 20 527,90 Kč |
| 20 000 | 1,95481 Kč | 39 096,20 Kč |
| 30 000 | 1,89969 Kč | 56 990,70 Kč |
| 50 000 | 1,83248 Kč | 91 624,00 Kč |
| 70 000 | 1,78952 Kč | 125 266,40 Kč |
| 100 000 | 1,74509 Kč | 174 509,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

















