Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658537-5

DigiKey Part Number
A122977TR-ND - Tape & Reel (TR)
A122977CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1658537-5
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1658537-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
252,11640 Kč52,91 Kč
502,01580 Kč100,79 Kč
1001,91920 Kč191,92 Kč
2501,79828 Kč449,57 Kč
5001,71218 Kč856,09 Kč
1 0001,63028 Kč1 630,28 Kč
2 5001,52798 Kč3 819,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41321 Kč14 132,10 Kč
20 0001,34573 Kč26 914,60 Kč
30 0001,30778 Kč39 233,40 Kč
50 0001,26150 Kč63 075,00 Kč
70 0001,23192 Kč86 234,40 Kč
100 0001,20132 Kč120 132,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč