
1658197-1 | |
|---|---|
DigiKey Part Number | A101737TR-ND - Tape & Reel (TR) A101737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658197-1 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658197-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,56000 Kč | 1 085,60 Kč |
| 25 | 101,74800 Kč | 2 543,70 Kč |
| 50 | 96,88480 Kč | 4 844,24 Kč |
| 100 | 92,25890 Kč | 9 225,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 84,24704 Kč | 40 438,58 Kč |
| 960 | 80,22898 Kč | 77 019,82 Kč |
| 1 440 | 77,96908 Kč | 112 275,48 Kč |
| 2 400 | 75,21265 Kč | 180 510,36 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |



