0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165616-5

DigiKey Part Number
A139147-ND
Manufacturer
Manufacturer Product Number
165616-5
Description
CONN QC RCPT 13.5-15.5AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
165616-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.780" (19.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-15.5 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Not For New Designs
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Phosphor Bronze
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.169" (4.29mm)
Tab Length
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-640929-1TE Connectivity AMP Connectors45A136850-ND16,48000 KčMFR Recommended
In-Stock: 5 713
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,85400 Kč198,54 Kč
2518,61160 Kč465,29 Kč
5017,72300 Kč886,15 Kč
10016,87420 Kč1 687,42 Kč
25015,81680 Kč3 954,20 Kč
50015,06142 Kč7 530,71 Kč
1 00014,34233 Kč14 342,33 Kč
3 00013,27265 Kč39 817,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč