
8-640929-1 | |
|---|---|
DigiKey Part Number | A136850-ND |
Manufacturer | |
Manufacturer Product Number | 8-640929-1 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640929-1 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640929-1 | TE Connectivity AMP Connectors | 9 231 | A0912-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 25 | 13,14720 Kč | 328,68 Kč |
| 50 | 12,51740 Kč | 625,87 Kč |
| 100 | 11,91890 Kč | 1 191,89 Kč |
| 300 | 11,02910 Kč | 3 308,73 Kč |
| 500 | 10,63798 Kč | 5 318,99 Kč |
| 1 000 | 10,12993 Kč | 10 129,93 Kč |
| 2 500 | 9,49551 Kč | 23 738,77 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |






