165085-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165085-1

DigiKey Part Number
A135180-ND
Manufacturer
Manufacturer Product Number
165085-1
Description
CONN WIRE PIN TERM 10-12AWG PG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
EDA/CAD Models
165085-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.102" (2.60mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
1.158" (29.41mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
1010,31100 Kč103,11 Kč
259,66520 Kč241,63 Kč
509,20260 Kč460,13 Kč
1008,76320 Kč876,32 Kč
2508,21368 Kč2 053,42 Kč
5007,82084 Kč3 910,42 Kč
1 0007,44735 Kč7 447,35 Kč
2 5006,98097 Kč17 452,42 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč