
165017 | |
|---|---|
DigiKey Part Number | 165017-ND |
Manufacturer | |
Manufacturer Product Number | 165017 |
Description | CONN SPADE TONGUE 12-10AWG P-G |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow M5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.307" (33.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.440" (11.18mm) | |
Length - Termination | 0.617" (15.68mm) | |
Tongue Inside Opening | 0.205" (5.21mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,98911 Kč | 34 945,55 Kč |
| Unit Price without VAT: | 6,98911 Kč |
|---|---|
| Unit Price with VAT: | 8,45682 Kč |











