
1607431 | |
|---|---|
DigiKey Part Number | 277-13550-ND |
Manufacturer | |
Manufacturer Product Number | 1607431 |
Description | CONN FRAME AND INSERT 39+GND |
Customer Reference | |
Detailed Description | 39+Ground Frame and Insert Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | - | |
Number of Positions | 39+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 14 pcs - 6 Coding Profiles, 2 Flanges, 1 Frame, 1 Insert, 4 Screws |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 041,22000 Kč | 2 041,22 Kč |
| Unit Price without VAT: | 2 041,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 469,87620 Kč |










