Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163084-1

DigiKey Part Number
A99525-ND
Manufacturer
Manufacturer Product Number
163084-1
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163084-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1027,90500 Kč279,05 Kč
2526,14440 Kč653,61 Kč
5024,89720 Kč1 244,86 Kč
20022,57400 Kč4 514,80 Kč
40021,49525 Kč8 598,10 Kč
60020,88887 Kč12 533,32 Kč
1 00020,14933 Kč20 149,33 Kč
2 60018,83621 Kč48 974,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč