
163083-2 | |
|---|---|
DigiKey Part Number | A125023TR-ND - Tape & Reel (TR) A125023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163083-2 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163083-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,88000 Kč | 109,88 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 87,55960 Kč | 2 188,99 Kč |
| 50 | 83,37060 Kč | 4 168,53 Kč |
| 100 | 79,39220 Kč | 7 939,22 Kč |
| 250 | 74,42100 Kč | 18 605,25 Kč |
| 500 | 70,86988 Kč | 35 434,94 Kč |
| 1 000 | 67,48988 Kč | 67 489,88 Kč |
| 2 500 | 63,26940 Kč | 158 173,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 27,58366 Kč | 2 482 529,40 Kč |
| Unit Price without VAT: | 109,88000 Kč |
|---|---|
| Unit Price with VAT: | 132,95480 Kč |


