
1-163083-2 | |
|---|---|
DigiKey Part Number | A134700TR-ND - Tape & Reel (TR) A134700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-163083-2 |
Description | CONN SOCKET 16-18AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163083-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Silver |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,30700 Kč | 143,07 Kč |
| 25 | 13,41440 Kč | 335,36 Kč |
| 50 | 12,77200 Kč | 638,60 Kč |
| 100 | 12,16080 Kč | 1 216,08 Kč |
| 250 | 11,39796 Kč | 2 849,49 Kč |
| 500 | 10,85362 Kč | 5 426,81 Kč |
| 1 000 | 10,33515 Kč | 10 335,15 Kč |
| 2 500 | 9,68796 Kč | 24 219,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,41021 Kč | 47 051,05 Kč |
| 10 000 | 8,96138 Kč | 89 613,80 Kč |
| 15 000 | 8,70887 Kč | 130 633,05 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


