Pin Contact Tin Crimp 16-18 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163081-7

DigiKey Part Number
A122974TR-ND - Tape & Reel (TR)
A122974CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163081-7
Description
CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
163081-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,55200 Kč225,52 Kč
2521,14920 Kč528,73 Kč
5020,13280 Kč1 006,64 Kč
10019,17120 Kč1 917,12 Kč
25017,97008 Kč4 492,52 Kč
50017,11128 Kč8 555,64 Kč
1 00016,29466 Kč16 294,66 Kč
2 50015,69365 Kč39 234,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,83689 Kč74 184,45 Kč
10 00014,12934 Kč141 293,40 Kč
15 00013,73136 Kč205 970,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč