Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163085-8

DigiKey Part Number
A122975TR-ND - Tape & Reel (TR)
A122975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163085-8
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163085-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1048,04300 Kč480,43 Kč
2545,02800 Kč1 125,70 Kč
5042,87380 Kč2 143,69 Kč
10040,82430 Kč4 082,43 Kč
25038,26760 Kč9 566,90 Kč
50036,44076 Kč18 220,38 Kč
1 00035,87529 Kč35 875,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,59947 Kč157 997,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč