Tab Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612335-1

DigiKey Part Number
A107081TR-ND - Tape & Reel (TR)
A107081CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1612335-1
Description
CONN TAB 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1612335-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,61200 Kč36,12 Kč
253,38480 Kč84,62 Kč
503,22100 Kč161,05 Kč
1003,06780 Kč306,78 Kč
2502,87504 Kč718,76 Kč
5002,73730 Kč1 368,65 Kč
1 0002,60648 Kč2 606,48 Kč
2 5002,44316 Kč6 107,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37298 Kč11 864,90 Kč
10 0002,25970 Kč22 597,00 Kč
15 0002,19596 Kč32 939,40 Kč
25 0002,11824 Kč52 956,00 Kč
35 0002,06857 Kč72 399,95 Kč
50 0002,01718 Kč100 859,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč