
1612335-1 | |
|---|---|
DigiKey Part Number | A107081TR-ND - Tape & Reel (TR) A107081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1612335-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1612335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,22100 Kč | 161,05 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 250 | 2,87504 Kč | 718,76 Kč |
| 500 | 2,73730 Kč | 1 368,65 Kč |
| 1 000 | 2,60648 Kč | 2 606,48 Kč |
| 2 500 | 2,44316 Kč | 6 107,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37298 Kč | 11 864,90 Kč |
| 10 000 | 2,25970 Kč | 22 597,00 Kč |
| 15 000 | 2,19596 Kč | 32 939,40 Kč |
| 25 000 | 2,11824 Kč | 52 956,00 Kč |
| 35 000 | 2,06857 Kč | 72 399,95 Kč |
| 50 000 | 2,01718 Kč | 100 859,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



