0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160533-1

DigiKey Part Number
A128093TR-ND - Tape & Reel (TR)
A128093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160533-1
Description
110 FASTON REC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160533-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,48400 Kč44,84 Kč
254,20160 Kč105,04 Kč
503,99960 Kč199,98 Kč
1003,81010 Kč381,01 Kč
2503,57092 Kč892,73 Kč
5003,40000 Kč1 700,00 Kč
1 0003,23749 Kč3 237,49 Kč
2 5003,03448 Kč7 586,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,61407 Kč26 140,70 Kč
20 0002,48933 Kč49 786,60 Kč
30 0002,41915 Kč72 574,50 Kč
50 0002,33358 Kč116 679,00 Kč
70 0002,27888 Kč159 521,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč