
PTN24A-B5020DC | |
|---|---|
DigiKey Part Number | 2223-PTN24A-B5020DC-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-B5020DC |
Description | POT 50K OHM 1/2W CARBON R-LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-B5020DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 69,80200 Kč | 698,02 Kč |
| 40 | 62,82375 Kč | 2 512,95 Kč |
| 80 | 59,58200 Kč | 4 766,56 Kč |
| 120 | 57,75592 Kč | 6 930,71 Kč |
| 280 | 54,10829 Kč | 15 150,32 Kč |
| 520 | 51,58140 Kč | 26 822,33 Kč |
| 1 000 | 49,03450 Kč | 49 034,50 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |



