
1604055-1 | |
|---|---|
DigiKey Part Number | A144228-ND |
Manufacturer | |
Manufacturer Product Number | 1604055-1 |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,79000 Kč | 483,79 Kč |
| 10 | 411,14100 Kč | 4 111,41 Kč |
| 25 | 385,39720 Kč | 9 634,93 Kč |
| 50 | 367,00720 Kč | 18 350,36 Kč |
| Unit Price without VAT: | 483,79000 Kč |
|---|---|
| Unit Price with VAT: | 585,38590 Kč |













