
1604043-4 | |
|---|---|
DigiKey Part Number | A112465-ND |
Manufacturer | |
Manufacturer Product Number | 1604043-4 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604043-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Features | - | |
Color | Gray | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 175 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,48000 Kč | 683,48 Kč |
| 10 | 580,82600 Kč | 5 808,26 Kč |
| 25 | 544,46120 Kč | 13 611,53 Kč |
| 50 | 518,48260 Kč | 25 924,13 Kč |
| 100 | 493,75750 Kč | 49 375,75 Kč |
| Unit Price without VAT: | 683,48000 Kč |
|---|---|
| Unit Price with VAT: | 827,01080 Kč |




