
995G1 | |
|---|---|
DigiKey Part Number | 2243-995G1-ND |
Manufacturer | |
Manufacturer Product Number | 995G1 |
Description | A-FRAME HDL SB/SBX175-GRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Frame Handle For SB® 175, SBE® 160, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 175, SBE® 160, SBX® 175 Series | |
Specifications | - | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 286,03500 Kč | 2 860,35 Kč |
| 25 | 268,11920 Kč | 6 702,98 Kč |
| 50 | 255,31880 Kč | 12 765,94 Kč |
| 100 | 243,13790 Kč | 24 313,79 Kč |
| 250 | 227,92572 Kč | 56 981,43 Kč |
| 500 | 217,05884 Kč | 108 529,42 Kč |
| 1 000 | 206,71376 Kč | 206 713,76 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |


