1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
1604002-4
1604002-4

1604002-4

DigiKey Part Number
A101910-ND
Manufacturer
Manufacturer Product Number
1604002-4
Description
CONN PLUG 1POS IN-LINE CRIMP
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1604002-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
2 AWG
Features
Stackable
Color
Green
Fastening Type
Spring Retention
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10257,64500 Kč2 576,45 Kč
25241,50200 Kč6 037,55 Kč
50229,97000 Kč11 498,50 Kč
100218,99650 Kč21 899,65 Kč
250205,29576 Kč51 323,94 Kč
500195,50734 Kč97 753,67 Kč
1 000186,18885 Kč186 188,85 Kč
Manufacturers Standard Package
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč