
160309-2 | |
|---|---|
DigiKey Part Number | A106874-ND |
Manufacturer | |
Manufacturer Product Number | 160309-2 |
Description | CONN QC 110 FASTTAB IS |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160309-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | 0.915" (23.24mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.055" ~ 0.085" (1.40mm ~ 2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 50 | 5,60640 Kč | 280,32 Kč |
| 100 | 5,33770 Kč | 533,77 Kč |
| 250 | 5,00256 Kč | 1 250,64 Kč |
| 500 | 4,76360 Kč | 2 381,80 Kč |
| 1 000 | 4,53599 Kč | 4 535,99 Kč |
| 2 500 | 4,25184 Kč | 10 629,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


