Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601009-4

DigiKey Part Number
A125007TR-ND - Tape & Reel (TR)
A125007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601009-4
Description
CONN MAG TERM 18-34AWG PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
1601009-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,12600 Kč61,26 Kč
255,74240 Kč143,56 Kč
505,46460 Kč273,23 Kč
1005,20360 Kč520,36 Kč
2504,87772 Kč1 219,43 Kč
5004,64448 Kč2 322,24 Kč
1 0004,42261 Kč4 422,61 Kč
2 5004,14559 Kč10 363,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0001,85909 Kč111 545,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč