160018-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Image for 160018-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160018-1

DigiKey Part Number
160018-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160018-1
Description
CONN RING OVAL 17-20AWG M4 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Oval 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160018-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
M4 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.272" (6.90mm)
Length - Overall
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.071" ~ 0.091" (1.80mm ~ 2.31mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 0001,05818 Kč95 236,20 Kč
Unit Price without VAT:1,05818 Kč
Unit Price with VAT:1,28040 Kč