Image for 1599185-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599185-1

DigiKey Part Number
17-1599185-1-ND
Manufacturer
Manufacturer Product Number
1599185-1
Description
HSG ASSY 76 POS PIN CONTACT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
76 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1599185-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
6
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 984 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
48344,22292 Kč16 522,70 Kč
Manufacturers Standard Package
Unit Price without VAT:344,22292 Kč
Unit Price with VAT:416,50973 Kč

Other Suppliers on DigiKey

2 984In Stock
Ships from WEC