25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304539

DigiKey Part Number
2304539-ND
Manufacturer
Manufacturer Product Number
2304539
Description
INTERFACE MOD DSUB FMALE 25POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2304539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
25
Features
Knife Disconnect, Label Holder, Test Sockets
Voltage - Rated
50V
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
4.980" (126.49mm)
Width
3.543" (90.00mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 853,54000 Kč6 853,54 Kč
Manufacturers Standard Package
Unit Price without VAT:6 853,54000 Kč
Unit Price with VAT:8 292,78340 Kč