
1586841-3 | |
|---|---|
DigiKey Part Number | 1586841-3-ND |
Manufacturer | |
Manufacturer Product Number | 1586841-3 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586841-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,34825 Kč | 53 930,00 Kč |
| Unit Price without VAT: | 1,34825 Kč |
|---|---|
| Unit Price with VAT: | 1,63138 Kč |



