
1586840-1 | |
|---|---|
DigiKey Part Number | 1586840-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586840-1 |
Description | CONN PIN 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,78182 Kč | 31 272,80 Kč |
| Unit Price without VAT: | 0,78182 Kč |
|---|---|
| Unit Price with VAT: | 0,94600 Kč |




