6 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
1586765-6
1586765-6

1586765-6

DigiKey Part Number
A112435-ND
Manufacturer
Manufacturer Product Number
1586765-6
Description
CONN RCPT HSG 6POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586765-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,60600 Kč56,06 Kč
255,25800 Kč131,45 Kč
505,01020 Kč250,51 Kč
1004,76860 Kč476,86 Kč
2504,46920 Kč1 117,30 Kč
5004,25546 Kč2 127,73 Kč
1 0004,05198 Kč4 051,98 Kč
2 5003,79812 Kč9 495,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč