
1586765-2 | |
|---|---|
DigiKey Part Number | A112433-ND |
Manufacturer | |
Manufacturer Product Number | 1586765-2 |
Description | CONN RCPT HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1586765-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,35920 Kč | 108,98 Kč |
| 50 | 4,14920 Kč | 207,46 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 250 | 3,70320 Kč | 925,80 Kč |
| 500 | 3,52640 Kč | 1 763,20 Kč |
| 1 000 | 3,35758 Kč | 3 357,58 Kč |
| 2 500 | 3,14726 Kč | 7 868,15 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


