6 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586379-1

DigiKey Part Number
1586379-1-ND
Manufacturer
Manufacturer Product Number
1586379-1
Description
CONN PLUG HSG 6POS UNIV
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1586379-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2006,26467 Kč45 105,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26467 Kč
Unit Price with VAT:7,58025 Kč

Other Suppliers on DigiKey

1 800In Stock
Ships from WEC