
1586041-2 | |
|---|---|
DigiKey Part Number | A30614-ND |
Manufacturer | |
Manufacturer Product Number | 1586041-2 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1586041-2 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.402" (10.20mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026013114 | Molex | 6 084 | WM14505-ND | 26,46000 Kč | Similar |
| 0026013127 | Molex | 3 180 | 0026013127-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 12,09480 Kč | 1 209,48 Kč |
| 690 | 10,55196 Kč | 7 280,85 Kč |
| 1 380 | 10,04815 Kč | 13 866,45 Kč |
| 5 520 | 9,11199 Kč | 50 298,18 Kč |
| 10 350 | 8,71689 Kč | 90 219,81 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









