
1577631-1 | |
|---|---|
DigiKey Part Number | A135137-ND |
Manufacturer | |
Manufacturer Product Number | 1577631-1 |
Description | CONN RING TONG 18-16AWG #6 PIDG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.836" (21.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | Polymer Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 25 | 90,94640 Kč | 2 273,66 Kč |
| 50 | 86,60420 Kč | 4 330,21 Kč |
| 100 | 82,46750 Kč | 8 246,75 Kč |
| 250 | 77,30372 Kč | 19 325,93 Kč |
| 500 | 73,61520 Kč | 36 807,60 Kč |
| 1 000 | 70,10413 Kč | 70 104,13 Kč |
| 2 500 | 65,72021 Kč | 164 300,52 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |





