
1577626-1 | |
|---|---|
DigiKey Part Number | A135133-ND |
Manufacturer | |
Manufacturer Product Number | 1577626-1 |
Description | CONN RING CIRC 20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.708" (17.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 102,01680 Kč | 2 550,42 Kč |
| 50 | 97,14100 Kč | 4 857,05 Kč |
| 100 | 92,50460 Kč | 9 250,46 Kč |
| 250 | 86,71336 Kč | 21 678,34 Kč |
| 500 | 82,57632 Kč | 41 288,16 Kč |
| 1 000 | 78,63835 Kč | 78 638,35 Kč |
| 2 500 | 73,72096 Kč | 184 302,40 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |











