
1565090-1 | |
|---|---|
DigiKey Part Number | A112401-ND |
Manufacturer | |
Manufacturer Product Number | 1565090-1 |
Description | GRACE INERTIA CONNECTOR 3.5 3P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 1565090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,91582 Kč | 76 632,80 Kč |
| Unit Price without VAT: | 1,91582 Kč |
|---|---|
| Unit Price with VAT: | 2,31814 Kč |



