
1565086-1 | |
|---|---|
DigiKey Part Number | A112400-ND |
Manufacturer | |
Manufacturer Product Number | 1565086-1 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565086-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,87120 Kč | 146,78 Kč |
| 50 | 5,58960 Kč | 279,48 Kč |
| 100 | 5,32300 Kč | 532,30 Kč |
| 300 | 4,92473 Kč | 1 477,42 Kč |
| 600 | 4,68920 Kč | 2 813,52 Kč |
| 1 200 | 4,46505 Kč | 5 358,06 Kč |
| 2 700 | 4,21656 Kč | 11 384,71 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



