
1554266-1 | |
|---|---|
DigiKey Part Number | A107905TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1554266-1 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1554266-1 Models |
Category | Features Pick and Place |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A, 1A, 1.8A |
Connector Type USB - micro B | Voltage - Rated 30V |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Cutout, Surface Mount; Through Hole | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal, Mid Mount, Reverse | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2134441-2 | TE Connectivity AMP Connectors | 7 812 | A118104CT-ND | 3,37000 Kč | Similar |


