RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551575-5

DigiKey Part Number
A104056TR-ND - Tape & Reel (TR)
A104056CT-ND - Cut Tape (CT)
A104056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1551575-5
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1551575-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.045" (1.15mm)
Length
0.128" (3.26mm)
Height
0.118" (3.00mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
11.81µin (0.30µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,15200 Kč61,52 Kč
255,76200 Kč144,05 Kč
505,48040 Kč274,02 Kč
1005,22010 Kč522,01 Kč
2504,89168 Kč1 222,92 Kč
5004,65820 Kč2 329,10 Kč
1 0004,43562 Kč4 435,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,02196 Kč16 087,84 Kč
8 0003,83001 Kč30 640,08 Kč
12 0003,72200 Kč44 664,00 Kč
20 0003,59030 Kč71 806,00 Kč
28 0003,50614 Kč98 171,92 Kč
40 0003,41907 Kč136 762,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč