



G6S-2G-Y-TR DC24 | |
|---|---|
DigiKey Part Number | Z7805TR-ND - Tape & Reel (TR) Z7805CT-ND - Cut Tape (CT) Z7805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-Y-TR DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-Y-TR DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 105,26300 Kč | 1 052,63 Kč |
| 25 | 100,52160 Kč | 2 513,04 Kč |
| 50 | 97,07380 Kč | 4 853,69 Kč |
| 100 | 93,74560 Kč | 9 374,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 87,41888 Kč | 34 967,55 Kč |
| 800 | 84,41459 Kč | 67 531,67 Kč |
| 1 200 | 82,70448 Kč | 99 245,38 Kč |
| 2 000 | 80,59862 Kč | 161 197,24 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |











