
154740-2 | |
|---|---|
DigiKey Part Number | 154740-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 154740-2 |
Description | CONN TERM RCPT R/A 16-20AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 154740-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Right Angle | |
Diameter - Barrel | 0.177" (4.50mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | - | |
Length - Barrel | 0.245" (6.22mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.059" ~ 0.083" (1.50mm ~ 2.11mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,17330 Kč | 19 039,80 Kč |
| Unit Price without VAT: | 3,17330 Kč |
|---|---|
| Unit Price with VAT: | 3,83969 Kč |


