1546931-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 18,07676 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 4,94346 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 16,71650 Kč

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 6,88050 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 9,75887 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 8,34411 Kč
Datasheet
7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546931-7

DigiKey Part Number
1546931-7-ND
Manufacturer
Manufacturer Product Number
1546931-7
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546931-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Features
Side Stacking
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720343Phoenix Contact01720343-ND18,07676 KčSimilar
1933231Phoenix Contact0277-1650-ND14,28000 KčSimilar
A-TB500-OP07Assmann WSW Components0A-TB500-OP07-ND4,94346 KčSimilar
ESZH07160Amphenol PCD Shenzhen0ESZH07160-ND16,71650 KčSimilar
OSTOP070000On Shore Technology Inc.0OSTOP070000-ND6,88050 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80024,04613 Kč19 236,90 Kč
Unit Price without VAT:24,04613 Kč
Unit Price with VAT:29,09582 Kč