1546671-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546671-6

DigiKey Part Number
1546671-6-ND
Manufacturer
Manufacturer Product Number
1546671-6
Description
CONN BARRIER STRIP 6CIRC 0.437"
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546671-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1080,01100 Kč800,11 Kč
2570,23120 Kč1 755,78 Kč
5064,19400 Kč3 209,70 Kč
10059,23470 Kč5 923,47 Kč
30053,27333 Kč15 982,00 Kč
50051,16202 Kč25 581,01 Kč
1 00048,83811 Kč48 838,11 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč