



1546657-4 | |
|---|---|
DigiKey Part Number | A112373-ND |
Manufacturer | |
Manufacturer Product Number | 1546657-4 |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546657-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 16-30 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 61,34000 Kč | 613,40 Kč |
| 25 | 53,71120 Kč | 1 342,78 Kč |
| 50 | 48,95380 Kč | 2 447,69 Kč |
| 100 | 45,01960 Kč | 4 501,96 Kč |
| 300 | 40,26303 Kč | 12 078,91 Kč |
| 600 | 38,03385 Kč | 22 820,31 Kč |
| 1 200 | 36,28161 Kč | 43 537,93 Kč |
| 5 100 | 34,41279 Kč | 175 505,23 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |



