
QBLP600-RGB5-3164 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB5-3164TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB5-3164CT-ND - Cut Tape (CT) 1516-QBLP600-RGB5-3164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB5-3164 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB5-3164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,57680 Kč | 1 788,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,31306 Kč | 3 313,06 Kč |
| 2 000 | 3,08870 Kč | 6 177,40 Kč |
| 3 000 | 2,97346 Kč | 8 920,38 Kč |
| 5 000 | 2,84296 Kč | 14 214,80 Kč |
| 7 000 | 2,76532 Kč | 19 357,24 Kč |
| 10 000 | 2,68949 Kč | 26 894,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

