
1544969-1 | |
|---|---|
DigiKey Part Number | A128055TR-ND - Tape & Reel (TR) A128055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544969-1 |
Description | TAB, 8MM NG1 PLUS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Male 8-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544969-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8-10 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Copper Alloy |
Gender Male | Contact Finish Tin |
Tab Width 0.315" (8.00mm) | Insulation Diameter 0.193" ~ 0.233" (4.90mm ~ 5.92mm) |
Tab Thickness 0.039" (0.99mm) | Base Product Number |
Length - Overall 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,22800 Kč | 182,28 Kč |
| 25 | 17,08480 Kč | 427,12 Kč |
| 50 | 16,26320 Kč | 813,16 Kč |
| 100 | 15,48730 Kč | 1 548,73 Kč |
| 250 | 14,51544 Kč | 3 628,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 13,71335 Kč | 11 656,35 Kč |
| 1 700 | 13,05885 Kč | 22 200,04 Kč |
| 2 550 | 12,69061 Kč | 32 361,06 Kč |
| 4 250 | 12,24154 Kč | 52 026,55 Kč |
| 5 950 | 11,95448 Kč | 71 129,16 Kč |
| 8 500 | 11,65761 Kč | 99 089,68 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |



